
RK73G1ETTP4701F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4701FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4701FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4701F |
Description | RES 4.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4701F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03690 € | 3,69 € |
| 250 | 0,03068 € | 7,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03057 € | 305,70 € |
| 20.000 | 0,02905 € | 581,00 € |
| 30.000 | 0,02830 € | 849,00 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| 70.000 | 0,02703 € | 1.892,10 € |
| 100.000 | 0,02659 € | 2.659,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

