RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP33R0D

DigiKey Part Number
2019-RK73G1ETTP33R0DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP33R0DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP33R0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP33R0D
Description
RES 33 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP33R0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10900 €1,09 €
250,08720 €2,18 €
500,07460 €3,73 €
1000,05710 €5,71 €
2500,04800 €12,00 €
5000,04582 €22,91 €
1.0000,04157 €41,57 €
5.0000,03786 €189,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03594 €359,40 €
20.0000,03178 €635,60 €
30.0000,03120 €936,00 €
50.0000,03061 €1.530,50 €
70.0000,03052 €2.136,40 €
100.0000,03043 €3.043,00 €
120.0000,03039 €3.646,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €