
RK73G1ETTP3301D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3301DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3301DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3301DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3301D |
Description | RES 3.3K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3301D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,04868 € | 24,34 € |
| 1.000 | 0,04428 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03521 € | 352,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

