
RK73G1ETTP3001C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3001CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3001CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3001C |
Description | RES 3K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3001C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06200 € | 15,50 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05235 € | 52,35 € |
| 5.000 | 0,04446 € | 222,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03836 € | 383,60 € |
| 20.000 | 0,03717 € | 743,40 € |
| 30.000 | 0,03657 € | 1.097,10 € |
| 50.000 | 0,03596 € | 1.798,00 € |
| 70.000 | 0,03586 € | 2.510,20 € |
| 100.000 | 0,03576 € | 3.576,00 € |
| 120.000 | 0,03571 € | 4.285,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

