
RK73G1ETTP1302F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1302FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1302FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1302F |
Description | RES 13K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1302F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03910 € | 39,10 € |
| 5.000 | 0,03250 € | 162,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03057 € | 305,70 € |
| 20.000 | 0,02905 € | 581,00 € |
| 30.000 | 0,02830 € | 849,00 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| 70.000 | 0,02703 € | 1.892,10 € |
| 100.000 | 0,02659 € | 2.659,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

