Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73G1ETTP1132F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1132FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1132F |
Description | RES 11.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1132F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP1132C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP1132CTR-ND | 0,04149 € | Parametric Equivalent |
| RK73G1ETTP1132D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP1132DTR-ND | 0,03521 € | Parametric Equivalent |
| CRCW040211K3FHEDP | Vishay Dale | 0 | CRCW040211K3FHEDP-ND | 0,02942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02884 € | 288,40 € |
| Unit Price without VAT: | 0,02884 € |
|---|---|
| Unit Price with VAT: | 0,03432 € |



