
RK73B3ATTE562J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE562JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE562JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE562JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE562J |
Description | RES 5.6K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE562J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06200 € | 15,50 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05235 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04532 € | 181,28 € |
| 8.000 | 0,04285 € | 342,80 € |
| 12.000 | 0,04164 € | 499,68 € |
| 20.000 | 0,04033 € | 806,60 € |
| 28.000 | 0,03958 € | 1.108,24 € |
| 40.000 | 0,03887 € | 1.554,80 € |
| 48.000 | 0,03854 € | 1.849,92 € |
| 96.000 | 0,03745 € | 3.595,20 € |
| 100.000 | 0,03739 € | 3.739,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

