1.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B3ATTE162J

DigiKey Part Number
2019-RK73B3ATTE162JTR-ND - Tape & Reel (TR)
2019-RK73B3ATTE162JCT-ND - Cut Tape (CT)
2019-RK73B3ATTE162JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B3ATTE162J
Description
RES 1.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B3ATTE162J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ162UPanasonic Industry9.792PT1.6KXCT-ND0,47000 €Direct
In-Stock: 9.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12900 €1,29 €
250,10360 €2,59 €
500,08920 €4,46 €
1000,07810 €7,81 €
2500,06676 €16,69 €
5000,06022 €30,11 €
1.0000,05504 €55,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04765 €190,60 €
8.0000,04505 €360,40 €
12.0000,04378 €525,36 €
20.0000,04241 €848,20 €
28.0000,04162 €1.165,36 €
40.0000,04087 €1.634,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €