
RK73B2HTTE6R8J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE6R8JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE6R8JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE6R8J |
Description | RES 6.8 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE6R8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05436 € | 13,59 € |
| 500 | 0,04978 € | 24,89 € |
| 1.000 | 0,04530 € | 45,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03791 € | 151,64 € |
| 8.000 | 0,03575 € | 286,00 € |
| 12.000 | 0,03422 € | 410,64 € |
| 20.000 | 0,03403 € | 680,60 € |
| 28.000 | 0,03257 € | 911,96 € |
| 40.000 | 0,03246 € | 1.298,40 € |
| 48.000 | 0,03240 € | 1.555,20 € |
| 96.000 | 0,03175 € | 3.048,00 € |
| 100.000 | 0,03170 € | 3.170,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

