
RK73B2HTTE183J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE183JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE183JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE183JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE183J |
Description | RES 18K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE183J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ183U | Panasonic Industry | 12.578 | P18KWCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05136 € | 12,84 € |
| 500 | 0,04592 € | 22,96 € |
| 1.000 | 0,04163 € | 41,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03550 € | 142,00 € |
| 8.000 | 0,03334 € | 266,72 € |
| 12.000 | 0,03229 € | 387,48 € |
| 20.000 | 0,03115 € | 623,00 € |
| 28.000 | 0,03050 € | 854,00 € |
| 40.000 | 0,02988 € | 1.195,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

