10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTDD106J

DigiKey Part Number
2019-RK73B2BTTDD106JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTDD106JCT-ND - Cut Tape (CT)
2019-RK73B2BTTDD106JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTDD106J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD1005FKOA Speer Electronics, Inc.21.4152019-RK73H2BTTD1005FCT-ND0,09000 €Parametric Equivalent
CRCW120610M0FKTAVishay Dale2.711541-CRCW120610M0FKTACT-ND0,15000 €Parametric Equivalent
CRCW120610M0JNEAVishay Dale17.905541-10MECT-ND0,09000 €Parametric Equivalent
CRCW120610M0JNTAVishay Dale4.887541-CRCW120610M0JNTACT-ND0,14000 €Parametric Equivalent
RCV120610M0FKEAATVishay Dale928541-RCV120610M0FKEAATCT-ND0,23000 €Parametric Equivalent
In-Stock: 4.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02440 €0,61 €
500,01980 €0,99 €
1000,01640 €1,64 €
2500,01304 €3,26 €
5000,01106 €5,53 €
1.0000,00952 €9,52 €
5.0000,00707 €35,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00637 €63,70 €
20.0000,00581 €116,20 €
30.0000,00553 €165,90 €
50.0000,00524 €262,00 €
70.0000,00507 €354,90 €
100.0000,00491 €491,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €