Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD331G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD331GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD331GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD331GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD331G |
Description | RES 330 OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD331G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD3300D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3300DTR-ND | 0,03921 € | Parametric Equivalent |
| RK73G2BTTD3300F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD3300FTR-ND | 0,03231 € | Parametric Equivalent |
| RK73H2BTTD3300D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD3300DCT-ND | 0,04298 € | Parametric Equivalent |
| CRCW1206330RFHEAP | Vishay Dale | 0 | CRCW1206330RFHEAP-ND | 0,05766 € | Parametric Equivalent |
| CRCW1206330RFKEB | Vishay Dale | 0 | CRCW1206330RFKEB-ND | 0,00836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01158 € | 57,90 € |
| Unit Price without VAT: | 0,01158 € |
|---|---|
| Unit Price with VAT: | 0,01378 € |






