200 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD204J

DigiKey Part Number
2019-RK73B2BTTD204JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD204JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD204JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD204J
Description
RES 200K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD204J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206200KJNEAVishay Dale234.920541-200KECT-ND0,09000 €Parametric Equivalent
ERJ-8GEYJ204VPanasonic Industry64.641P200KECT-ND0,13000 €Parametric Equivalent
RCV1206200KFKEAATVishay Dale8.894541-RCV1206200KFKEAATCT-ND0,23000 €Parametric Equivalent
RMCF1206JG200KStackpole Electronics Inc22.084RMCF1206JG200KCT-ND0,09000 €Parametric Equivalent
In-Stock: 8.301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02440 €0,61 €
500,01980 €0,99 €
1000,01640 €1,64 €
2500,01304 €3,26 €
5000,01106 €5,53 €
1.0000,00952 €9,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00707 €35,35 €
10.0000,00637 €63,70 €
15.0000,00602 €90,30 €
25.0000,00565 €141,25 €
35.0000,00544 €190,40 €
50.0000,00524 €262,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €