
RK73B2BTTD103G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD103GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD103GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD103G |
Description | RES 10K OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,01996 € | 4,99 € |
| 500 | 0,01730 € | 8,65 € |
| 1.000 | 0,01516 € | 15,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01276 € | 63,80 € |
| 10.000 | 0,01079 € | 107,90 € |
| 15.000 | 0,01017 € | 152,55 € |
| 25.000 | 0,00919 € | 229,75 € |
| 35.000 | 0,00915 € | 320,25 € |
| 50.000 | 0,00911 € | 455,50 € |
| 60.000 | 0,00909 € | 545,40 € |
| 120.000 | 0,00865 € | 1.038,00 € |
| 125.000 | 0,00863 € | 1.078,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

