10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTE103J

DigiKey Part Number
2019-RK73B2ATTE103JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTE103JCT-ND - Cut Tape (CT)
2019-RK73B2ATTE103JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTE103J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTD103GKOA Speer Electronics, Inc.5.8752019-RK73B2ATTD103GCT-ND0,10000 €Parametric Equivalent
RK73B2ATTD103JKOA Speer Electronics, Inc.44.4672019-RK73B2ATTD103JCT-ND0,08000 €Parametric Equivalent
RK73B2ATTDD103JKOA Speer Electronics, Inc.8.6202019-RK73B2ATTDD103JCT-ND0,08000 €Parametric Equivalent
RK73H2ATTD1002FKOA Speer Electronics, Inc.178.5022019-RK73H2ATTD1002FCT-ND0,08000 €Parametric Equivalent
RK73H2ATTDD1002FKOA Speer Electronics, Inc.36.9172019-RK73H2ATTDD1002FCT-ND0,08000 €Parametric Equivalent
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02040 €0,51 €
500,01660 €0,83 €
1000,01370 €1,37 €
2500,01072 €2,68 €
5000,00900 €4,50 €
1.0000,00770 €7,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00585 €23,40 €
8.0000,00520 €41,60 €
12.0000,00489 €58,68 €
20.0000,00455 €91,00 €
28.0000,00435 €121,80 €
40.0000,00417 €166,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €