
RK73B2ATTE100J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTE100JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTE100JCT-ND - Cut Tape (CT) 2019-RK73B2ATTE100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTE100J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01370 € | 1,37 € |
| 250 | 0,01072 € | 2,68 € |
| 500 | 0,00900 € | 4,50 € |
| 1.000 | 0,00770 € | 7,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00585 € | 23,40 € |
| 8.000 | 0,00520 € | 41,60 € |
| 12.000 | 0,00489 € | 58,68 € |
| 20.000 | 0,00455 € | 91,00 € |
| 28.000 | 0,00435 € | 121,80 € |
| 40.000 | 0,00417 € | 166,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

