91 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD913J

DigiKey Part Number
2019-RK73B2ATTD913JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD913JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD913JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD913J
Description
RES 91K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD913J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD9102FKOA Speer Electronics, Inc.18.1652019-RK73H2ATTD9102FCT-ND0,08000 €Parametric Equivalent
RMCF0805JT91K0Stackpole Electronics Inc38.441RMCF0805JT91K0CT-ND0,08000 €Direct
CRCW080591K0FKEAVishay Dale9.019541-91.0KCCT-ND0,08000 €Parametric Equivalent
CRCW080591K0JNEAVishay Dale24.054541-91KACT-ND0,08000 €Parametric Equivalent
In-Stock: 6.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01920 €0,48 €
500,01520 €0,76 €
1000,01260 €1,26 €
2500,00980 €2,45 €
5000,00822 €4,11 €
1.0000,00700 €7,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00507 €25,35 €
10.0000,00451 €45,10 €
15.0000,00424 €63,60 €
25.0000,00394 €98,50 €
35.0000,00378 €132,30 €
50.0000,00362 €181,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €