8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD8R2J

DigiKey Part Number
2019-RK73B2ATTD8R2JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD8R2JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD8R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD8R2J
Description
RES 8.2 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD8R2J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 7.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01700 €0,85 €
1000,01390 €1,39 €
2500,01096 €2,74 €
5000,00924 €4,62 €
1.0000,00789 €7,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00577 €28,85 €
10.0000,00515 €51,50 €
15.0000,00486 €72,90 €
25.0000,00453 €113,25 €
35.0000,00435 €152,25 €
50.0000,00418 €209,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €