7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD7R5J

DigiKey Part Number
2019-RK73B2ATTD7R5JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD7R5JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD7R5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD7R5J
Description
RES 7.5 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD7R5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD7R50FKOA Speer Electronics, Inc.5.9112019-RK73H2ATTD7R50FCT-ND0,08000 €Parametric Equivalent
RC0805JR-077R5LYAGEO3.209311-7.5ARCT-ND0,08000 €Direct
CRCW08057R50FKEAVishay Dale29.900541-7.50CCCT-ND0,10000 €Parametric Equivalent
CRCW08057R50FNEAVishay Dale19.927541-CRCW08057R50FNEACT-ND0,11000 €Parametric Equivalent
CRCW08057R50JNEAVishay Dale4.921541-7.5ACT-ND0,08000 €Parametric Equivalent
In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01380 €1,38 €
2500,01080 €2,70 €
5000,00912 €4,56 €
1.0000,00779 €7,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00570 €28,50 €
10.0000,00509 €50,90 €
15.0000,00480 €72,00 €
25.0000,00448 €112,00 €
35.0000,00429 €150,15 €
50.0000,00412 €206,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €