7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD752J

DigiKey Part Number
2019-RK73B2ATTD752JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD752JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD752JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD752J
Description
RES 7.5K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD752J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.218
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,03000 $0,30 $
250,02240 $0,56 $
500,01800 $0,90 $
1000,01480 $1,48 $
2500,01152 $2,88 $
5000,00968 $4,84 $
1.0000,00824 $8,24 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00596 $29,80 $
10.0000,00531 $53,10 $
15.0000,00499 $74,85 $
25.0000,00464 $116,00 $
35.0000,00444 $155,40 $
50.0000,00426 $213,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $