
RK73B2ATTD220J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD220JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD220JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD220J |
Description | RES 22 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD220J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,00980 € | 2,45 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00700 € | 7,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00507 € | 25,35 € |
| 10.000 | 0,00451 € | 45,10 € |
| 15.000 | 0,00424 € | 63,60 € |
| 25.000 | 0,00394 € | 98,50 € |
| 35.000 | 0,00378 € | 132,30 € |
| 50.000 | 0,00362 € | 181,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

