Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2ATTD111G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD111GTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD111GCT-ND - Cut Tape (CT) 2019-RK73B2ATTD111GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD111G |
Description | RES 110 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD111G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD1100D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2ATTD1100DCT-ND | 0,03199 € | Parametric Equivalent |
| RS73G2ARTTD1100D | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD1100DTR-ND | 0,08345 € | Parametric Equivalent |
| RS73G2ARTTD1100F | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD1100FTR-ND | 0,08345 € | Parametric Equivalent |
| CRCW0805110RFKEB | Vishay Dale | 0 | CRCW0805110RFKEB-ND | 0,00635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01098 € | 54,90 € |
| Unit Price without VAT: | 0,01098 € |
|---|---|
| Unit Price with VAT: | 0,01307 € |




