
RK73B2ATTD103G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD103GTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD103GCT-ND - Cut Tape (CT) 2019-RK73B2ATTD103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD103G |
Description | RES 10K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD103G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,01992 € | 4,98 € |
| 500 | 0,01720 € | 8,60 € |
| 1.000 | 0,01505 € | 15,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01164 € | 58,20 € |
| 10.000 | 0,01065 € | 106,50 € |
| 15.000 | 0,01017 € | 152,55 € |
| 25.000 | 0,00965 € | 241,25 € |
| 35.000 | 0,00935 € | 327,25 € |
| 50.000 | 0,00907 € | 453,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

