
RK73B2ARTTD624G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ARTTD624GTR-ND - Tape & Reel (TR) 2019-RK73B2ARTTD624GCT-ND - Cut Tape (CT) 2019-RK73B2ARTTD624GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ARTTD624G |
Description | RES 620 KOHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ARTTD624G Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,02117 € |
|---|---|
| Unit Price with VAT: | 0,02519 € |

