
RK73B2ARTTD1R5J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ARTTD1R5JTR-ND - Tape & Reel (TR) 2019-RK73B2ARTTD1R5JCT-ND - Cut Tape (CT) 2019-RK73B2ARTTD1R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ARTTD1R5J |
Description | RES 1.5 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ARTTD1R5J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03336 € | 8,34 € |
| 500 | 0,02934 € | 14,67 € |
| 1.000 | 0,02618 € | 26,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02114 € | 105,70 € |
| 10.000 | 0,01967 € | 196,70 € |
| 15.000 | 0,01896 € | 284,40 € |
| 25.000 | 0,01818 € | 454,50 € |
| 35.000 | 0,01774 € | 620,90 € |
| 50.000 | 0,01732 € | 866,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

