620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD624J

DigiKey Part Number
2019-RK73B1JTTD624JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD624JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD624JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD624J
Description
RES 620K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD624J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00628 €1,57 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00292 €14,60 €
10.0000,00191 €19,10 €
15.0000,00190 €28,50 €
25.0000,00188 €47,00 €
35.0000,00187 €65,45 €
50.0000,00186 €93,00 €
60.0000,00186 €111,60 €
120.0000,00184 €220,80 €
125.0000,00183 €228,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €