
RK73B1HTTCM473J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM473JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM473JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM473JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM473J |
Description | RES 47K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01236 € | 3,09 € |
| 500 | 0,01054 € | 5,27 € |
| 1.000 | 0,00907 € | 9,07 € |
| 5.000 | 0,00675 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00575 € | 86,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

