
RK73B1HTTCM106J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM106JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM106JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM106JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM106J |
Description | RES 10M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01812 € | 4,53 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01016 € | 10,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00575 € | 86,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

