Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1HTTCM103J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM103JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM103JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM103J |
Description | RES 10K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTC103G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC103GTR-ND | 0,01841 € | Parametric Equivalent |
| RK73G1HTTC1002F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1HTTC1002FTR-ND | 0,07559 € | Parametric Equivalent |
| AC0201JR-1310KL | YAGEO | 0 | 13-AC0201JR-1310KLTR-ND | 0,00467 € | Parametric Equivalent |
| CRCW020110K0FNEDAT | Vishay Dale | 19.769 | 541-CRCW020110K0FNEDATCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020110K0JNEDAT | Vishay Dale | 8.150 | 541-CRCW020110K0JNEDATCT-ND | 0,08000 € | Parametric Equivalent |





