RK73B1HTTC914J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00542 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Panasonic Industry
In Stock: 28.748
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 63.519
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02523 €
Datasheet

Upgrade


Vishay Dale
In Stock: 8.031
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.963
Unit Price: 0,08000 €
Datasheet
910 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC914J

DigiKey Part Number
2019-RK73B1HTTC914JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK73B1HTTC914J
Description
RES 910K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
910 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC914J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-07910KLYAGEO0AC0201JR-07910KL-ND0,00542 €Direct
CRCW0201910KJNEDVishay Dale0CRCW0201910KJNED-ND0,00400 €Direct
ERJ-1GEJ914CPanasonic Industry28.748P910KAGCT-ND0,08000 €Direct
ERJ-1GNJ914CPanasonic Industry63.519P123384CT-ND0,08000 €Direct
CRCW0201910KFKEDVishay Dale0CRCW0201910KFKED-ND0,02523 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00608 €60,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00608 €
Unit Price with VAT:0,00724 €