MFR Recommended
Direct

RK73B1HTTC7R5J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC7R5JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC7R5J |
Description | RES 7.5 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC7R5J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTCM7R5J | KOA Speer Electronics, Inc. | 14.650 | 2019-RK73B1HTTCM7R5JCT-ND | 0,08000 € | MFR Recommended |
| RMCF0201JT7R50 | Stackpole Electronics Inc | 10.000 | 738-RMCF0201JT7R50CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00708 € | 70,80 € |
| Unit Price without VAT: | 0,00708 € |
|---|---|
| Unit Price with VAT: | 0,00843 € |



