51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC513J

DigiKey Part Number
2019-RK73B1HTTC513JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC513JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC513JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC513J
Description
RES 51K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC513J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-0751KLYAGEO0AC0201JR-0751KL-ND0,00574 €Direct
CRCW020151K0JNEDVishay Dale1.624541-CRCW020151K0JNEDCT-ND0,09000 €Direct
ERJ-1GNJ513CPanasonic Industry27.836P123341CT-ND0,09000 €Direct
RC0201JR-0751KLYAGEO256.387311-51KNCT-ND0,09000 €Direct
CRCW020151K0FKEDVishay Dale0541-51.0KAABCT-ND0,19000 €Upgrade
In-Stock: 15.141
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02480 €0,62 €
500,02020 €1,01 €
1000,01670 €1,67 €
2500,01324 €3,31 €
5000,01126 €5,63 €
1.0000,00969 €9,69 €
5.0000,00721 €36,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00650 €65,00 €
20.0000,00593 €118,60 €
30.0000,00565 €169,50 €
50.0000,00535 €267,50 €
70.0000,00518 €362,60 €
100.0000,00502 €502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €