
RK73B1HTTC3R9J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC3R9JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC3R9JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC3R9J |
Description | RES 3.9 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC3R9J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603J3R9CS | Samsung Electro-Mechanics | 0 | 1276-3750-2-ND | 0,00348 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01670 € | 1,67 € |
| 250 | 0,01324 € | 3,31 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,00969 € | 9,69 € |
| 5.000 | 0,00721 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00650 € | 65,00 € |
| 20.000 | 0,00593 € | 118,60 € |
| 30.000 | 0,00565 € | 169,50 € |
| 50.000 | 0,00535 € | 267,50 € |
| 70.000 | 0,00518 € | 362,60 € |
| 100.000 | 0,00502 € | 502,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

