330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC331J

DigiKey Part Number
2019-RK73B1HTTC331JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC331JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC331JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC331J
Description
RES 330 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC331J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-07330RLYAGEO10.00013-AC0201JR-07330RLCT-ND0,08000 €Direct
CRCW0201330RJNEDVishay Dale5.226541-330AGCT-ND0,08000 €Direct
ERJ-1GNJ331CPanasonic Industry79.896P123304CT-ND0,08000 €Direct
RC0201JR-07330RLYAGEO216.936311-330NCT-ND0,08000 €Direct
CRCW0201330RFKEDVishay Dale24.095541-330AABCT-ND0,19000 €Upgrade
In-Stock: 12.502
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01660 €1,66 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1.0000,00961 €9,61 €
5.0000,00716 €35,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00645 €64,50 €
20.0000,00588 €117,60 €
30.0000,00561 €168,30 €
50.0000,00531 €265,50 €
70.0000,00514 €359,80 €
100.0000,00498 €498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €