Upgrade
Upgrade
Upgrade

RK73B1HTTC1R2J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC1R2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC1R2J |
Description | RES 1.2 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC1R2J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603J1R0CS | Samsung Electro-Mechanics | 0 | 1276-3743-2-ND | 0,00351 € | Upgrade |
| RC0603J1R2CS | Samsung Electro-Mechanics | 0 | 1276-3744-2-ND | 0,00351 € | Upgrade |
| RMCF0201FT1R00 | Stackpole Electronics Inc | 74.635 | RMCF0201FT1R00CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00608 € | 60,80 € |
| Unit Price without VAT: | 0,00608 € |
|---|---|
| Unit Price with VAT: | 0,00724 € |



