RK73B1HTTC133J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00549 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00486 €
Datasheet

Direct


Panasonic Industry
In Stock: 410
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 64.366
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 29.765
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 20.341
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.038
Unit Price: 0,09000 €
Datasheet
13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC133J

DigiKey Part Number
2019-RK73B1HTTC133JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK73B1HTTC133J
Description
RES 13K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC133J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00616 €61,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00616 €
Unit Price with VAT:0,00733 €