
RK73B1HRTTC684J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC684JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC684J |
Description | RES 680K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC684J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01573 € | 157,30 € |
| Unit Price without VAT: | 0,01573 € |
|---|---|
| Unit Price with VAT: | 0,01872 € |

