
RK73B1HRTTC330J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC330JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC330JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC330JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC330J |
Description | RES 33 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC330J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02896 € | 7,24 € |
| 500 | 0,02536 € | 12,68 € |
| 1.000 | 0,02252 € | 22,52 € |
| 5.000 | 0,01799 € | 89,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01667 € | 166,70 € |
| 20.000 | 0,01562 € | 312,40 € |
| 30.000 | 0,01511 € | 453,30 € |
| 50.000 | 0,01456 € | 728,00 € |
| 70.000 | 0,01424 € | 996,80 € |
| 100.000 | 0,01394 € | 1.394,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

