8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP8R2J

DigiKey Part Number
2019-RK73B1ETTP8R2JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP8R2JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP8R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP8R2J
Description
RES 8.2 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP8R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
250,01520 €0,38 €
500,01240 €0,62 €
1000,01000 €1,00 €
2500,00772 €1,93 €
5000,00642 €3,21 €
1.0000,00541 €5,41 €
5.0000,00383 €19,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00337 €33,70 €
20.0000,00301 €60,20 €
30.0000,00284 €85,20 €
50.0000,00265 €132,50 €
70.0000,00254 €177,80 €
100.0000,00244 €244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €