51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP510J

DigiKey Part Number
2019-RK73B1ETTP510JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP510JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP510JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP510J
Description
RES 51 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP510J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01120 €0,56 €
1000,00910 €0,91 €
2500,00700 €1,75 €
5000,00582 €2,91 €
1.0000,00488 €4,88 €
5.0000,00342 €17,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00300 €30,00 €
20.0000,00267 €53,40 €
30.0000,00251 €75,30 €
50.0000,00233 €116,50 €
70.0000,00223 €156,10 €
100.0000,00214 €214,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €