RK73B1ETTP435J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,01707 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,00386 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.773
Unit Price: 0,08000 €
Datasheet
4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP435J

DigiKey Part Number
2019-RK73B1ETTP435JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP435JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP435JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP435J
Description
RES 4.3M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP435J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1ETTP435GKOA Speer Electronics, Inc.02019-RK73B1ETTP435GCT-ND0,01707 €Parametric Equivalent
RK73H1ETTP4304FKOA Speer Electronics, Inc.02019-RK73H1ETTP4304FTR-ND0,00386 €Parametric Equivalent
RMCF0402FT4M30Stackpole Electronics Inc1.773RMCF0402FT4M30CT-ND0,08000 €Upgrade
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
10.0000,00283 €28,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00283 €
Unit Price with VAT:0,00337 €