Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ETTP301G | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP301GTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP301GCT-ND - Cut Tape (CT) 2019-RK73B1ETTP301GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP301G |
Description | RES 300 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP301G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP3000D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP3000DTR-ND | 0,03521 € | Parametric Equivalent |
| RK73G1ETTP3000F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP3000FTR-ND | 0,02884 € | Parametric Equivalent |
| RK73H1ETTP3000D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ETTP3000DTR-ND | 0,02884 € | Parametric Equivalent |
| CRG0402F300R | TE Connectivity Passive Product | 16.074 | 1712-CRG0402F300RCT-ND | 0,08000 € | Upgrade |
| RC0402FR-07300RL | YAGEO | 324.326 | 311-300LRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01707 € | 170,70 € |
| Unit Price without VAT: | 0,01707 € |
|---|---|
| Unit Price with VAT: | 0,02031 € |









