
RK73B1ETTP200J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP200JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP200JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP200JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP200J |
Description | RES 20 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP200J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00672 € | 1,68 € |
| 500 | 0,00556 € | 2,78 € |
| 1.000 | 0,00468 € | 4,68 € |
| 5.000 | 0,00328 € | 16,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00286 € | 28,60 € |
| 20.000 | 0,00236 € | 47,20 € |
| 30.000 | 0,00234 € | 70,20 € |
| 50.000 | 0,00186 € | 93,00 € |
| 70.000 | 0,00185 € | 129,50 € |
| 100.000 | 0,00184 € | 184,00 € |
| 120.000 | 0,00184 € | 220,80 € |
| 240.000 | 0,00182 € | 436,80 € |
| 250.000 | 0,00182 € | 455,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

