
RK73B1ETTP1R2J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP1R2JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP1R2JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP1R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP1R2J |
Description | RES 1.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP1R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01000 € | 1,00 € |
| 250 | 0,00772 € | 1,93 € |
| 500 | 0,00642 € | 3,21 € |
| 1.000 | 0,00541 € | 5,41 € |
| 5.000 | 0,00383 € | 19,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00337 € | 33,70 € |
| 20.000 | 0,00301 € | 60,20 € |
| 30.000 | 0,00284 € | 85,20 € |
| 50.000 | 0,00265 € | 132,50 € |
| 70.000 | 0,00254 € | 177,80 € |
| 100.000 | 0,00244 € | 244,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

