Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ERTTP750G | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP750GTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP750GCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP750GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP750G |
Description | RES 75 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP750G Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ERTTP75R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP75R0DTR-ND | 0,04149 € | Parametric Equivalent |
| RK73G1ERTTP75R0F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP75R0FTR-ND | 0,03521 € | Parametric Equivalent |
| ERJ-S02D75R0X | Panasonic Industry | 0 | ERJ-S02D75R0X-ND | 0,06046 € | Parametric Equivalent |
| ERJ-S02F75R0X | Panasonic Industry | 0 | ERJ-S02F75R0X-ND | 0,05043 € | Parametric Equivalent |
| ERJ-U02D75R0X | Panasonic Industry | 0 | ERJ-U02D75R0X-ND | 0,01600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01841 € | 184,10 € |
| Unit Price without VAT: | 0,01841 € |
|---|---|
| Unit Price with VAT: | 0,02191 € |




