Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ERTTP332G | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP332GTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP332GCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP332GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP332G |
Description | RES 3.3K OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP332G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01864 € | 186,40 € |
| Unit Price without VAT: | 0,01864 € |
|---|---|
| Unit Price with VAT: | 0,02218 € |




