2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP222J

DigiKey Part Number
2019-RK73B1ERTTP222JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP222JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP222JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP222J
Description
RES 2.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP222J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02F2201XPanasonic Industry8.64010-ERJ-S02F2201XCT-ND0,27000 €Parametric Equivalent
ERJ-U02F2201XPanasonic Industry29.52910-ERJ-U02F2201XCT-ND0,11000 €Parametric Equivalent
ERJ-U02J222XPanasonic Industry22.94510-ERJ-U02J222XCT-ND0,09000 €Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05500 €0,55 €
250,04280 €1,07 €
500,03580 €1,79 €
1000,03030 €3,03 €
2500,02468 €6,17 €
5000,02148 €10,74 €
1.0000,01895 €18,95 €
5.0000,01494 €74,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01377 €137,70 €
20.0000,01285 €257,00 €
30.0000,01239 €371,70 €
50.0000,01190 €595,00 €
70.0000,01162 €813,40 €
100.0000,01136 €1.136,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €