Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ERTTP103J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP103JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP103JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP103J |
Description | RES 10K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02500 € | 6,25 € |
| 500 | 0,02176 € | 10,88 € |
| 1.000 | 0,01919 € | 19,19 € |
| 5.000 | 0,01513 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01395 € | 139,50 € |
| 20.000 | 0,01301 € | 260,20 € |
| 30.000 | 0,01255 € | 376,50 € |
| 50.000 | 0,01205 € | 602,50 € |
| 70.000 | 0,01177 € | 823,90 € |
| 100.000 | 0,01150 € | 1.150,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



