
RK1/4DC5114F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DC5114F-ND |
Manufacturer | |
Manufacturer Product Number | RK1/4DC5114F |
Description | RES 5.11M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,50840 € | 12,71 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,40850 € | 40,85 € |
| 250 | 0,35812 € | 89,53 € |
| 500 | 0,32660 € | 163,30 € |
| 1.000 | 0,29983 € | 299,83 € |
| 5.000 | 0,25216 € | 1.260,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

