Parametric Equivalent

RK1/4DC2005F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DC2005F-ND |
Manufacturer | |
Manufacturer Product Number | RK1/4DC2005F |
Description | RES 20M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,57940 € | 57,94 € |
| 250 | 0,51028 € | 127,57 € |
| 500 | 0,46706 € | 233,53 € |
| 1.000 | 0,43031 € | 430,31 € |
| 5.000 | 0,36495 € | 1.824,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

